text.skipToContent text.skipToNavigation

Référence fabricant

CNV-SNAP-AN0

CNV-SNAP-AN0 0 to 10 V 60 mA 2.4 GHz Wireless Dimming Controller

Nom du fabricant: Inventronics
Emballage standard:
Code de date: 1812
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Controller
Dimming: Yes
Range: 100m to 400m
Frequency: 2.4GHz
Color: Black
Input Current: 60mA
Supply Voltage: 0V to 10V
Power Dissipation: 0.7W
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
Dimension: 92 x 69 x 29 mm
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
63,93 $
USD
Quantité
Prix Internet
1
$63.93
3
$61.12
5
$59.86
20
$56.55
30+
$55.62