text.skipToContent text.skipToNavigation

Référence fabricant

FHS-W1-LLK2-0

FHS Series LUXEON I III K2 Wide Beam 45° Lambertian LED Optic

Modèle ECAD:
Nom du fabricant: Fraen
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Radiation Pattern: Lambertian
Beam Angle: 45°
Lens Shape: Wide
Diameter: 30mm
Fonctionnalités et applications
Since its inception in 2000, FRAEN SRL (a division of FRAEN Corporation) has been committed to developing high-quality, innovative and technologically advanced optical solutions to satisfy customer requirements for both custom and standard optics.  

The FHS series offers   lenses and lens assemblies specifically designed for use with the LUXEON I / III / V / K2 LEDs. A software-optimized aspheric profile combined with front shaped micro lens arrays provide narrow, medium, wide and elliptical beam output patterns. The lens holder provides the proper alignment between the LEDs and the lenses, setting the correct distance between the lens and LED.

FHS for LUXEON K2 typical applications include:

  • Reading Lamps
  • Signs
  • Architectural Lighting
  • Street Lights
  • Most application where uniformity and high intensity over a wide angle is required

 FHS-HWB1-LLK2-0 is a wide beam lens.

NOTE: When using the lens without a holder, Spacer Ring # FTS-SK2 is required and must be ordered separately

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1728
Multiples de :
192
Total 
2 021,76 $
USD
Quantité
Prix Internet
1+
$1.17
Product Variant Information section