text.skipToContent text.skipToNavigation

Référence fabricant

FLP-M4-RE-HRF

FLP Series LUXEON Rebel 21° Medium Beam LED Optic with Flat Holder

Modèle ECAD:
Nom du fabricant: Fraen
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Beam Angle: 21°
Lens Shape: Medium
Diameter: 20mm
Fonctionnalités et applications
Since its inception in 2000, FRAEN SRL (a division of FRAEN Corporation) has been committed to developing high-quality, innovative and technologically advanced optical solutions to satisfy customer requirements for both custom and standard optics.  

The FLP series offers lenses and lens assemblies specifically designed for use with the LUXEON I / III / V / K2 / Rebel LEDs. A software-optimized aspheric profile combined with shaped front surfaces and Fresnel profiles provide narrow, medium, wide and elliptical beam output patterns. The lens holder provides the proper alignment between the LEDs and the lenses, setting the correct distance between the lens and LED.  

FLP for LUXEON Rebel typical applications includes:

  • General Illumination
  • Architectural Lighting
  • Flashlights
  • Most applications where a compact light source is required

FLP-M4-RE-HRF is a medium beam lens and holder assembly.  The “RE” designates compatibility with LUXEON Rebel LEDs. “HRF” designates a flat holder that can be glued or screwed onto the PCB.

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
2106
Multiples de :
2106
Total 
2 148,12 $
USD
Quantité
Prix Internet
2 106+
$1.02
Product Variant Information section