text.skipToContent text.skipToNavigation

Référence fabricant

MC14043BDG

MC14043B Series 3 to 18 Vdc Quad R-S Latches - SOIC-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC14043BDG - Caractéristiques techniques
Attributes Table
Logic Circuit: Latch
Family: MC1400
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 350ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
$Fonctionnalités et applications

The MC14043B and MC14044B quad R−S latches are constructed with MOS P−Channel and N−Channel enhancement mode devices in a single monolithic structure. Each latch has an independent Q output and set and reset inputs. The Q outputs are gated through three−state buffers having a common enable input. The outputs are enabled with a logical “1” or high on the enable input; a logical “0” or low disconnects the latch from the Q outputs, resulting in an open circuit at the Q outputs.

Features:

  • Double Diode Input Protection
  • Three−State Outputs with Common Enable
  • Outputs Capable of Driving Two Low−power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Pb−Free Packages are Available*

To View the Complete MC14043BDG family of 4000 Series

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
45 Semaines
Commande minimale :
3216
Multiples de :
48
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 752,72 $
USD
Quantité
Prix Internet
1
$0.67
75
$0.645
250
$0.62
1 000
$0.59
3 000+
$0.545
Product Variant Information section