text.skipToContent text.skipToNavigation

Référence fabricant

MC14106BDR2G

MC14106B Series 3 to 18 Vdc CMOS Hex Surface Mount Schmitt Trigger - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 1939
Product Specification Section
onsemi MC14106BDR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Schmitt Trigger
Family: MC1400
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 250ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 6
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-14N
Méthode de montage : Surface Mount
$Fonctionnalités et applications
The MC14106BDR2G is a hex schmitt trigger, constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. Available in a SOIC-14 package.

This device contains protection circuitry to guard against damage due to high static voltages or electric fields.

Features:

  • Increased Hysteresis Voltage Over the MC14584B
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Pin−for−Pin Replacement for CD40106B and MM74C14
  • Can Be Used to Replace the MC14584B or MC14069UB
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock globale:
27
États-Unis:
27
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
32 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,95 $
USD
Quantité
Prix Internet
1
$0.95
15
$0.845
75
$0.78
250
$0.735
1 250+
$0.67