text.skipToContent text.skipToNavigation

Référence fabricant

74HC595BQ,115

74HC Series 6 V 3-State Surface Mount 8-Bit Serial Shift Register - DHVQFN-16

Product Specification Section
Nexperia 74HC595BQ,115 - Caractéristiques techniques
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 16ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 1
No of Outputs: Nine
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 16
Quiescent Current: 160µA
Moisture Sensitivity Level: 1
Style d'emballage :  DHVQFN-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74HC595BQ,115 is a 3-state 8-bit serial-in, serial/parallel-out shift register with high-speed Si-gate CMOS.

Its Core supply voltages ranges from 2.0 V to 6.0 V and it is pin compatible with low power Schottky TTL(LSTTL).

Features:

  • 8-bit serial input
  • 8-bit serial or parallel output
  • Storage register with 3-state outputs
  • Shift register with direct clear
  • 100 MHz (typical) shift out frequency
  • ESD protection:
  • HBM JESD22-A114F exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Serial-to-parallel data conversion
  • Remote control holding register

 

 

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
12000
Multiples de :
3000
Total 
1 166,40 $
USD
Quantité
Prix Internet
3 000
$0.103
6 000
$0.0999
9 000
$0.0983
12 000
$0.0972
15 000+
$0.0938