text.skipToContent text.skipToNavigation

Référence fabricant

74HCT573D,653

74HCT Series 5 V 3-State Octal D-Type Transparent Latch Surface Mount - SOIC-20

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2204
Product Specification Section
Nexperia 74HCT573D,653 - Caractéristiques techniques
Attributes Table
Logic Circuit: D-Type Latch
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
$Fonctionnalités et applications

The 74HCT573D is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL).

The 74HCT573 has octal D-type transparent latches featuring separate D-type inputs for each latch and 3-state true outputs for bus oriented applications. A latch enable (LE) input and an output enable OEinput are common to all latches.

Features:

  • Inputs and outputs on opposite sides of package allowing easy interface with microprocessors
  • Useful as input or output port for microprocessors and microcomputers
  • 3-state non-inverting outputs for bus oriented applications
  • Common 3-state output enable input
  • Functionally identical to 74HC563; 74HCT563 and 74HC373; 74HCT373
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-C exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85 Cel from -40 Cel +125 Cel

View the 74HCT573 family of Transparent Latch

Pricing Section
Stock globale:
138 000
d’Allemagne (En ligne seulement):
138 000
Sur commande :Order inventroy details
136 000
Stock d'usine :Stock d'usine :
0
Commande minimale :
2000
Multiples de :
2000
Total 
500,00 $
USD
Quantité
Prix Internet
2 000
$0.25
4 000
$0.245
6 000
$0.245
8 000
$0.24
10 000+
$0.235
Product Variant Information section