text.skipToContent text.skipToNavigation

Référence fabricant

MC74HC595ADR2G

MC74HC595A Series 6 V 3-ST Surface Mount Register - SOIC-16

Product Specification Section
onsemi MC74HC595ADR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 26ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 1
No of Outputs: Nine
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
$Fonctionnalités et applications
The MC74HC595A consists of an 8-bit shift register and an 8-bit D-type latch with three-state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. The HC595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 328 FETs or 82 Equivalent Gates
  • Improvements over HC595
    • Improved Propagation Delays
    • 50% Lower Quiescent Power
    • Improved Input Noise and Latchup Immunity
  • Pb−Free Packages are Available

Learn more about the MC74HC595A  family of 74 Series

Pricing Section
Stock globale:
950
États-Unis:
950
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1,03 $
USD
Quantité
Prix Internet
1
$1.03
15
$0.925
75
$0.86
250
$0.81
1 250+
$0.745