text.skipToContent text.skipToNavigation

Référence fabricant

MC74HC595ADTR2G

74HC Series 2 to 6 V Shift Register w/ 3 State Outputs - TSSOP-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2023
Product Specification Section
onsemi MC74HC595ADTR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
$Fonctionnalités et applications
The MC74HC595A consists of an 8-bit shift register and an 8-bit D-type latch with three-state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register.The HC595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 328 FETs or 82 Equivalent Gates
  • Improvements over HC595
    • Improved Propagation Delays
    • 50% Lower Quiescent Power
    • Improved Input Noise and Latchup Immunity
  • Pb-Free Packages are Available

Learn more about the MC74HC595A family of 74 Series

Pricing Section
Stock globale:
2 272
États-Unis:
2 272
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,56 $
USD
Quantité
Prix Internet
1
$0.555
15
$0.465
75
$0.415
250
$0.375
1 250+
$0.32