text.skipToContent text.skipToNavigation

Référence fabricant

74VHC04MX

74VHC Series High Speed CMOS Hex Inverter - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2201
Product Specification Section
onsemi 74VHC04MX - Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 6
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 6
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 74VHC04 Series is an advanced high speed CMOS Inverter fabricated with silicon gate CMOS technology

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation
     
This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages

Features:

  • High Speed tPD = 3.8 ns (typ) at VCC = 5 V
  • High noise immunity VNIH = VNIL = 28% VCC (Min)
  • Power down protection is provided on all inputs
  • Low Noise VOLP = 0.4 V (typ)
  • Low power dissipation ICC = 2 µA (Max) @ TA = 25°C
  • Pin and function compatible with 74HC04

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock global :
7 500
États-Unis:
7 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 437,50 $
USD
Quantité
Prix Internet
2 500
$0.575
5 000
$0.565
7 500+
$0.55
Product Variant Information section