text.skipToContent text.skipToNavigation

Référence fabricant

74VHC245M

74VHC Series CMOS Octal Bidirectional Transceiver w/ 3-STATE Output - SOIC-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Transceiver
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74VHC245 Series is an advanced high speed CMOS octal bus transceiver fabricated with silicon gate CMOS technology.

It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation

The VHC245 is intended for bidirectional asynchronous communication between data busses. The direction of data transmission is determined by the level of the T/R# input

Features:

  • High Speed tPD = 4.0 ns (typ) at VCC = 5 V
  • High Noise Immunity VNIH = VNIL = 28% VCC (Min)
  • Power Down Protection is provided on all inputs
  • Low Noise VOLP = 0.9 V (typ)
  • Low Power Dissipation ICC = 4 µA (Max) @ TA = 25°C
  • Pin and Function Compatible with 74HC245 

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2160
Multiples de :
1080
Total 
1 749,60 $
USD
Quantité
Prix Internet
1
$0.98
50
$0.875
200
$0.845
750
$0.81
2 500+
$0.785
Product Variant Information section