text.skipToContent text.skipToNavigation

Référence fabricant

74VHC245MTC

74VHC Series 5.5 V Octal Bidirectional Transceiver w/3-STATE Outputs-TSSOP-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Transceiver
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The VHC245 is an advanced high speed CMOS octal bus transceiver fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

The VHC245 is intended for bidirectional asynchronous communication between data busses. The direction of data transmission is determined by the level of the T/R# input. The enable input can be used to disable the device so that the busses are effectively isolated. All inputs are equipped with protection circuits against static discharge.

Features:

  • High Speed: tPD = 4.0 ns (typ) at VCC = 5 V
  • High Noise Immunity: VNIH = VNIL = 28% VCC (Min)
  • Power Down Protection is provided on all inputs
  • Low Noise: VOLP = 0.9 V (typ)
  • Low Power Dissipation:
  • ICC = 4 µA (Max) @ TA = 25°C
  • Pin and Function Compatible with 74HC245

View the complete 74VHC245 series Transceivers

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3650
Multiples de :
1825
Total 
1 551,25 $
USD
Quantité
Prix Internet
1 825
$0.45
3 650
$0.425
5 475
$0.405
7 300+
$0.385
Product Variant Information section