text.skipToContent text.skipToNavigation

Référence fabricant

74VHC541MX

74VHC Series 5.5 V CMOS Octal Buffer/Line Driver w/ 3-State Output - SOIC-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 74VHC541MX is an advanced high-speed CMOS octal Buffer/line driver, fabricated with silicon gate CMOS technology. Available in SOIC-20 package.

This device is designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. 

Features:

  • High Speed: tPD = 3.5 ns (typ) at VCC = 5 V
  • Low power dissipation: ICC = 4 µA (max) at TA = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Low noise: VOLP = 0.9 V (typ)
  • Pin and function compatible with 74HC541

Applications:

  • Automation Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
47 Semaines
Commande minimale :
3000
Multiples de :
1000
Total 
1 170,00 $
USD
Quantité
Prix Internet
1 000
$0.475
2 000
$0.395
3 000
$0.39
5 000
$0.385
10 000+
$0.38
Product Variant Information section