text.skipToContent text.skipToNavigation

Référence fabricant

74VHCT04AMTCX

74VHCT Series 5 V High Speed CMOS Hex Inverter - TSSOP-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 6
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 74VHCT04A Series is a advanced high speed CMOS Inverter fabricated with silicon gate CMOS technology.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3 V to 5 V systems and two supply systems such as battery backup

Features:

  • High speed tPD = 4.7 ns (typ) at TA = 25°C
  • High noise immunity VIH = 2.0 V, VIL = 0.8 V
  • Power down protection is provided on all inputs and outputs
  • Low noise VOLP = 1.0 V (max)
  • Low power dissipation ICC = 2 µA (max) @ TA = 25°C
  • Pin and function compatible with 74HCT04 

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock globale:
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
2500
Multiples de :
2500
Total 
455,00 $
USD
Quantité
Prix Internet
2 500
$0.182
5 000
$0.149
7 500
$0.148
10 000
$0.147
12 500+
$0.146
Product Variant Information section