text.skipToContent text.skipToNavigation

Référence fabricant

74VHCT08AMX

74VHCT Series 5 V High Speed CMOS Quad 2-Input AND Gate - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: AND Gate
Family: A/VHC/T/U
No of Functions / Channels: 4
Output Characteristics: Differential
Supply Voltage-Nom: 4.5V to 5.5V
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 74VHCT08A Series is a advanced high speed CMOS 2 Input AND Gate fabricated with silicon gate CMOS technology.

It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3 V to 5 V systems and two supply systems such as battery backup

Features:

  • High speed tPD = 5.0 ns (typ) at TA = 25°C
  • High noise immunity VIH = 2.0 V, VIL = 0.8 V
  • Power down protection is provided on all inputs and outputs
  • Low noise VOLP = 0.8 V (max)
  • Low power dissipation ICC = 2 µA (max) @ TA = 25°C
  • Pin and function compatible with 74HCT08 

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5000
Multiples de :
2500
Total 
1 475,00 $
USD
Quantité
Prix Internet
2 500
$0.315
5 000
$0.295
7 500
$0.285
10 000
$0.27
12 500+
$0.255
Product Variant Information section