text.skipToContent text.skipToNavigation

Référence fabricant

74VHCT14AMX

74VHCT Series High Speed CMOS Hex Schmitt Inverter - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/VHC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74VHCT14AMX is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology

The VHCT14A contains six independent inverters which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.This device can be used to interface 3 V to 5 V systems and two supply systems such as battery backup.

Features:

  • High Speed: tPD = 5.0ns (typ) at TA = 25°C
  • High noise immunity: VIH=2.0 V,VIL=0.8 V
  • Lower power dissipation: ICC = 2 µA (max) at TA = 25°C
  • Power down protection is provided on all inputs and ouputs
  • Low noise: VOLP = 1.0 V (max)
  • Pin and function compatible with 74HCT14

Applications:

  • Automation
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5000
Multiples de :
2500
Total 
1 450,00 $
USD
Quantité
Prix Internet
2 500
$0.305
5 000
$0.29
7 500
$0.275
10 000+
$0.26
Product Variant Information section