text.skipToContent text.skipToNavigation

Référence fabricant

74VHCT244AMX

74VHCT Series High Speed 3 State CMOS Octal Buffer/Line Driver - SOIC-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74VHCT244AMX is an Advanced high speed CMOS octal bus transceiver, fabricated with silicon gate CMOS technology. Available in SOIC-20 package.

It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up.

Features:

  • High Speed tPD = 5.9 ns (typ) at VCC = 5 V
  • Power down protection is provided on inputs and outputs
  • Low power dissipation ICC = 4 µA (max) @ TA = 25°C
  • Pin and function compatible with 74HCT244

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
3000
Multiples de :
1000
Total 
1 290,00 $
USD
Quantité
Prix Internet
1 000
$0.525
2 000
$0.435
3 000
$0.43
5 000
$0.425
10 000+
$0.42
Product Variant Information section