text.skipToContent text.skipToNavigation

Référence fabricant

M74VHC1GT04DTT1G

74VHC Series 3.8 ns 5 V Inverting Buffer/CMOS Logic Level ShifterSOT-23-5

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 5.5V
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The M74VHC1GT04DTT1G is a Single Gate Inverting Buffer/CMOS Logic Level Shifter fabricated with silicon gate CMOS technology.

It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.The device internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output.

Features:

  • High Speed: tPD = 3.8 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • TTL−Compatible Inputs: VIL = 0.8 V; VIH = 2 V
  • CMOS−Compatible Outputs: VOH > 0.8 VCC; VOL < 0.1 VCC @Load
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 105; Equivalent Gates = 26
  • These Devices are Pb−Free and are RoHS Compliant

View the available List of Inverter

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
15000
Multiples de :
3000
Total 
850,50 $
USD
Quantité
Prix Internet
3 000
$0.0686
9 000
$0.0573
15 000
$0.0567
45 000
$0.0555
75 000+
$0.0549
Product Variant Information section