text.skipToContent text.skipToNavigation

Référence fabricant

MC74VHC00DR2G

MC74VHC00 Series 5.5 V Surface Mount Quad 2-Input NAND Gate - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2206
Product Specification Section
onsemi MC74VHC00DR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: NAND Gate
Family: A/VHC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74VHC00DR2G is an advanced high speed CMOS Quad 2-Input NAND Gate fabricated with silicon gate CMOS technology.

The device internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output.

Features:

  • High Speed: tPD = 3.7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 2 µA (Max) at TA = 25°C
  • High Noise Immunity: VNIH = VNIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2 V to 5.5 V Operating Range
  • Low Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance:
    • HBM > 2000 V;
    • Machine Model > 200 V
  • Chip Complexity: 32 FETs or 8 Equivalent Gates
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock global :
2 500
d’Allemagne (En ligne seulement):
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
2500
Multiples de :
2500
Total 
367,50 $
USD
Quantité
Prix Internet
2 500
$0.147
5 000
$0.144
7 500
$0.142
10 000
$0.141
12 500+
$0.137
Product Variant Information section