text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Référence fabricant

MC74VHC14DG

MC74VHC14 Series 5.5 V Single Inverter Surface Mount Shifter - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC74VHC14DG - Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 75mA
Power Dissipation: 200mW
Propagation Delay: 16.3ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -50µA
Low Level Output Current: 50µA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
5225
Multiples de :
55
Total 
1 358,50 $
USD
Quantité
Prix Internet
55
$0.295
220
$0.28
1 100
$0.27
2 200
$0.26
6 875+
$0.245
Product Variant Information section