text.skipToContent text.skipToNavigation

Référence fabricant

MC74VHC1G02DFT2G

MC74VHC1G02 Series 5.5 V Single NOR Gate Surface Mount Shifter - SOT-353

Modèle ECAD:
Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date: 2115
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: NOR Gate
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 50mA
Power Dissipation: 150mW
Propagation Delay: 11.4ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-353 (SC-88A, SC-70-5)
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
0
d’Allemagne (En ligne seulement):
0
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
0
Commande minimale :
15000
Multiples de :
3000
Total 
565,50 $
USD
Quantité
Prix Internet
3 000
$0.0458
9 000
$0.038
15 000
$0.0377
30 000
$0.0371
60 000+
$0.0366
Product Variant Information section