text.skipToContent text.skipToNavigation

Événement Électromécanique et Interconnexion

Cet article est éligible à une réduction de 15%  

Référence fabricant

MC74VHC1G32DTT1G

MC74VHC Series 3.75 V Surface Mount Single 2-Input OR Gate - TSOP-5

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2301
Product Specification Section
onsemi MC74VHC1G32DTT1G - Caractéristiques techniques
Attributes Table
Logic Circuit: OR Gate
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 3.75V
Style d'emballage :  SC-74A (TSOP-5, SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74VHC1G32 is an advanced high speed CMOS 2−input OR gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.

The MC74VHC1G32 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1G32 to be used to interface 5 V circuits to 3 V circuits.

Key Features:

  • High Speed: tPD = 3.7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25 °C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 60
  • Pb−Free Packages are Available

Learn more about the MC74VHC1G32 Family of Single Gate

Pricing Section
Stock global :
18 000
États-Unis:
18 000
Sur commande :Order inventroy details
18 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
219,00 $
USD
Quantité
Prix Internet
3 000
$0.073
9 000
$0.0702
15 000
$0.0689
30 000
$0.0673
60 000+
$0.0647
Product Variant Information section