text.skipToContent text.skipToNavigation

Événement Électromécanique et Interconnexion

Cet article est éligible à une réduction de 15%  

Référence fabricant

MC74VHC1G50DTT1G

MC74VHC1G50 Series 2 to 5.5 V Single Non Inverting Buffer - SOT-23-5

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2241
Product Specification Section
onsemi MC74VHC1G50DTT1G - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74VHC1G50 is an advanced high speed CMOS buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

The internal circuit is composed of three stages, including a buffered output which provides high noise immunity and stable output. The MC74VHC1G50 input structure provides protection when voltages up to 7.0 V are applied, regardless of the supply voltage. This allows theMC74VHC1G50 to be used to interface 5.0 V circuits to 3.0 V circuits.

Key Features:

  • High Speed: tPD = 3.5 ns (Typ) at VCC = 5V
  • Low Power Dissipation: ICC = 1 mA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FET = 104; Equivalent Gate = 26

Note:

  • These devices are available in Pb--free package(s). Specifications herein apply to both standard and Pb--free devices. Please see our website at www.onsemi.com for specific Pb--free orderable part numbers.

Learn more about the MC74VHC1Gxx Family of Single Gate

Pricing Section
Stock global :
12 000
États-Unis:
12 000
Sur commande :
0
Stock d'usine :Stock d'usine :
15 000
Délai d'usine :
15 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
236,40 $
USD
Quantité
Prix Internet
3 000
$0.0788
9 000
$0.0758
15 000
$0.0745
30 000
$0.0726
60 000+
$0.0699
Product Variant Information section