text.skipToContent text.skipToNavigation

Référence fabricant

MC74VHC1G86DFT2G

MC74VHC Series 3.75 V Surface Mount Single 2-Input Exclusive-OR Gate - SC-88A

Modèle ECAD:
Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date: 1807
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: OR Gate
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 3.75V
Style d'emballage :  SOT-353 (SC-88A, SC-70-5)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74VHC1G86 is an advanced high speed CMOS 2−input Exclusive OR gate fabricated with silicon gate CMOS technology. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output.

The MC74VHC1G86 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1G86 to be used to interface 5 V circuits to 3 V circuits.

Key Features:

  • High Speed: tPD = 3.5 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1.0 µA (Max) at TA = 25 °C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 54
  • Pb−Free Packages are Available

Learn more about the MC74VHC1G86 Family of Single Gate

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
111 000
Délai d'usine :
19 Semaines
Commande minimale :
24000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 120,80 $
USD
Quantité
Prix Internet
3 000
$0.0565
9 000
$0.0472
15 000
$0.0467
45 000
$0.0457
75 000+
$0.0452
Product Variant Information section