text.skipToContent text.skipToNavigation

Référence fabricant

MC74VHC1GU04DF1G

74VHC Series 5.5 V Surface Mount Single Unbuffered Inverter - SOT-353

Modèle ECAD:
Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Style d'emballage :  SOT-353 (SC-88A, SC-70-5)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74VHC1GU04DF1G is a part of MC74VHC series Unbuffered Single Inverter . It has a storage temperature ranging from -65°C to +150°C and its available in SOT-353 package.

The MC74VHC1GU04 is an advanced high speed CMOS Unbuffered inverter fabricated with silicon gate CMOS technology. This device consists of a single unbuffered inverter. In combination with others, or in the MC74VHCU04 Hex Unbuffered Inverter, these devices are well suited for use as oscillators, pulse shapers, and in many other applications requiring a high-input impedance amplifier.

Features:

  • High Speed: tPD = 2.5ns (Typ) at VCC = 5V
  • Low Power Dissipation: ICC = 1µA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 105
  • Pb-Free Packages are Available
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
144 000
Délai d'usine :
43 Semaines
Commande minimale :
24000
Multiples de :
3000
Total 
1 171,20 $
USD
Quantité
Prix Internet
3 000
$0.0591
9 000
$0.0493
15 000
$0.0488
45 000
$0.0478
75 000+
$0.0473
Product Variant Information section