text.skipToContent text.skipToNavigation

Référence fabricant

MC74VHC259DR2G

MC74VHC Series 5.5 V Eight D-Type Latch SMT Differential Shifter - SOIC−16

Modèle ECAD:
Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: D-Type Latch
Family: A/VHC/T/U
No of Functions / Channels: 8
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 5.5V
Supply Current: ±75µA
Power Dissipation: 200mW
Propagation Delay: 14.5ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 1
No of Outputs: Eight
High Level Output Current: -50µA
Low Level Output Current: 50µA
No of Pins: 16
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
43 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
995,00 $
USD
Quantité
Prix Internet
2 500
$0.245
5 000
$0.199
7 500
$0.197
10 000
$0.196
12 500+
$0.195
Product Variant Information section