text.skipToContent text.skipToNavigation

Référence fabricant

MC74VHC4316DR2G

74VHC Series 2 to 6 V Quad Analog Multiplexer / Demultiplexer - SOIC-16

Modèle ECAD:
Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Demultiplexer
Family: A/VHC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC74VHC4316 utilizes silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF-channel leakage current. This bilateral switch/multiplexer/ demultiplexer controls analog and digital voltages that may vary across the full analog power-supply range (from VCC to VEE). The VHC4316 is similar in function to the metal-gate CMOS MC14016 and MC14066, and to the High-Speed CMOS HC4066A.

Each device has four independent switches. The device control and Enable inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. The device has been designed so that the ON resistances (RON) are much more linear over input voltage than RON of metal-gate CMOS analog switches. Logic-level translators are provided so that the On/Off Control and Enable logic-level voltages need only be VCC and GND, while the switch is passing signals ranging between VCC and VEE. When the Enable pin (active-low) is high, all four analog switches are turned off.

Features:

  • Logic-Level Translator for On/Off Control and Enable Inputs
  • Fast Switching and Propagation Speeds
  • High ON/OFF Output Voltage Ratio
  • Diode Protection on All Inputs/Outputs
  • Analog Power-Supply Voltage Range (VCC - VEE) = 2.0 to 12.0 V
  • Digital (Control) Power-Supply Voltage Range
  • (VCC - GND) = 2.0 V to 6.0 V, Independent of VEE
  • Improved Linearity of ON Resistance
  • Chip Complexity: 66 FETs or 16.5 Equivalent Gates
  • These are Pb-Free Devices
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
35 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
787,50 $
USD
Quantité
Prix Internet
2 500
$0.315
5 000
$0.30
7 500
$0.285
10 000+
$0.27
Product Variant Information section