text.skipToContent text.skipToNavigation

Référence fabricant

MC74VHCT86ADTR2G

74VHC Series Quad 2-Input XOR Gate / CMOS Logic Level Shifter - TSSOP-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Exclusive OR GATE
Family: A/VHC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74VHCT86A is an advanced high speed CMOS 2-input Exclusive-OR gate fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output.

The device input is compatible with TTL-type input thresholds and the output has a full 5V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as a logic-level translator from 3.0V CMOS logic to 5.0V CMOS Logic or from 1.8V CMOS logic to 3.0V CMOS Logic while operating at the high-voltage power supply. The MC74VHCT86A input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows it to be used to interface 5V circuits to 3V circuits. The output structures also provide protection when V CC = 0V. These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch, battery backup, hot insertion, etc.

Features:

  • High Speed: tPD = 4.8 ns (Typ) at VCC =  5 V
  • Low Power Dissipation: ICC = 2 μA (Max) at TA = 25°C
  • TTL−Compatible Inputs: VIL = 0.8V; VIH = 2.0 V
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Designed for 2 V to 5.5 V Operating Range
  • Low Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: HBM > 2000 V; Machine Model > 200 V
  • These devices are available in Pb−free package(s)

Learn more about the MC74VHCT86 family of 74 Series

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
52 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
925,00 $
USD
Quantité
Prix Internet
2 500
$0.225
5 000
$0.185
7 500
$0.183
10 000
$0.182
12 500+
$0.181
Product Variant Information section