text.skipToContent text.skipToNavigation

Référence fabricant

NC7WB66K8X

NC7WB66 Series 5.5 V Low Voltage Dual SPST Normally Open Analog Switch - US-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi NC7WB66K8X - Caractéristiques techniques
Attributes Table
Logic Circuit: Switch
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 1µA
Power Dissipation: 250mW
Propagation Delay: 4ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Dual
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Style d'emballage :  US-8
Méthode de montage : Surface Mount
$Fonctionnalités et applications
The NC7WB66K8X is a Low Voltage ultra high-speed Dual SPST Normally Open Analog Switch, It operates with core supply voltage ranging from 1.65 V to 5.5 V.

This device is fabricated with advanced sub-micron CMOS technology to achieve high speed enable and disable times and low On Resistance over a broad VCC range.

Features:

  • Useful in both analog and digital applications
  • Space saving US8 surface mount package
  • MicroPak™ Pb-Free leadless package
  • Typical 7ohm On Resistance @ 5 V VCC
  • Broad VCC operating range: 1.65 V to 5.5 V
  • Rail-to-Rail signal handling
  • Power down high impedance control inputs
  • Control inputs are overvoltage tolerant
  • Control inputs are CMOS compatible
  • 300 MHz -3dB bandwidth

Applications:

  • Media Tablets
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :Order inventroy details
48 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
525,00 $
USD
Quantité
Prix Internet
3 000
$0.175
6 000
$0.172
9 000
$0.17
12 000
$0.168
15 000+
$0.164