text.skipToContent text.skipToNavigation

Référence fabricant

NC7WZ04P6X

NC7WZ04 Series 5.5 V Surface Mount TinyLogic® UHS Dual Inverter - SC-70-6

Nom du fabricant: ON Semiconductor
Emballage standard:
Code de date: 1940
Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 1µA
Power Dissipation: 120mW
Propagation Delay: 9.2ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 2
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications
With the establishment of the CMOS and the BiCMOS logic technology in the semiconductor world there still lies room for advancement and improvement. Electronic gadgets are becoming smaller and more compact and this has created a need for smaller, space saving components. As a result Fairchild’s TinyLogic, NXP’s PicoGates and On Semi’s Mini Gates are all made up of packages that are approximately ten to fifteen times smaller than the standard Soic 14 packages. In space constrained applications this provides significant miniaturization solutions by saving up to a minimum of 85% board space. They’re available in available in many families and they provide a broad range of functions such as Analog Switches, Buffers/Drivers, Flip-Flops, Gates (AND, NAND, OR, NOR and EXCLUSIVE-OR) , Inverters and Schmitt Triggers.

The NC7WZ04 is a dual inverter from Fairchild's Ultra High Speed Series of TinyLogic® in the space saving SC70 6-lead package. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs tolerate voltages up to 7V independent of VCC operating voltage.

The Fairchild NC7WZ04P6X is a TinyLogic Ultra High Speed Dual CMOS Inverter. It comes in a 6-Lead SC70 Tape and Reel Package.

Pricing Section
Stock:
13 731
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,13 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
1
$0.127
50
$0.101
100
$0.0968
500
$0.088
1 500+
$0.0825