text.skipToContent text.skipToNavigation

Référence fabricant

NC7WZ07P6X

NC7WZ07 Series 5.5 V TinyLogic UHS Dual Buffer (Open Drain Output) - SC-70-6

Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 2
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 1µA
Power Dissipation: 150mW
Propagation Delay: 11.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Dual
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications
With the establishment of the CMOS and the BiCMOS logic technology in the semiconductor world there still lies room for advancement and improvement. Electronic gadgets are becoming smaller and more compact and this has created a need for smaller, space saving components. As a result Fairchild’s TinyLogic, NXP’s PicoGates and On Semi’s Mini Gates are all made up of packages that are approximately ten to fifteen times smaller than the standard Soic 14 packages. In space constrained applications this provides significant miniaturization solutions by saving up to a minimum of 85% board space. They’re available in available in many families and they provide a broad range of functions such as Analog Switches, Buffers/Drivers, Flip-Flops, Gates (AND, NAND, OR, NOR and EXCLUSIVE-OR) , Inverters and Schmitt Triggers.

The NC7WZ07 is a dual buffer with open drain outputs from Fairchild's Ultra High Speed Series of TinyLogic® in the space saving SC70 6-lead package. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

The Fairchild NC7WZ07P6X is a TinyLogic Ultra High Speed CMOS Dual Buffer w/Open drain Outputs. It comes in a 6-Lead SC70 Tape and Reel Package.

Pricing Section
Stock:
0
Commande minimale :
15 000
Multiples de :
3 000
Sur commande :Order inventroy details
27 000
Stock d'usine :Stock d'usine :
0
Total 
505,50 $
USD
Quantité
Prix Internet
3 000
$0.0401
9 000
$0.0337
30 000
$0.033
60 000
$0.0325
120 000+
$0.0321