text.skipToContent text.skipToNavigation

Référence fabricant

NL27WZ08USG

NL27WZ08 Series 1.65 to 5.5 V Surface Mount Dual 2 Input AND Gate - US-8

Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Style d'emballage :  US-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NL27WZ08 is a high performance dual 2−input AND Gate  operating from a 1.65 V to 5.5 V supply.

Key Features:

  • Extremely High Speed: tPD 2.5 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs
  • LVTTL Compatible − Interface Capability With 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Replacement for NC7WZ08
  • Chip Complexity: FET = 124
  • Pb−Free Package is Available

Learn more about the NL27WZ0x Family of Dual Gate

Pricing Section
Stock:
20 945
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
0,15 $
USD
Quantité
Prix Internet
1
$0.152
50
$0.121
100
$0.116
500
$0.105
1 500+
$0.0988