text.skipToContent text.skipToNavigation

Référence fabricant

NL27WZ125USG

NL27WZ125 Series 1.65 to 5.5 V Surface Mount Dual 3 State Buffer - US-8

Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 2
Supply Voltage-Nom: 5V
Style d'emballage :  US-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NL27WZ125 is a high performance dual noninverting buffer operating from a 1.65 V to 5.5 V supply.

Key Features:

  • Extremely High Speed: tPD 2.6 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability With 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • 3−State OE Input is Active−Low
  • Replacement for NC7WZ125
  • Chip Complexity = 72 FETs
  • Pb−Free Package is Available

Learn more about the NL27WZ1x Family of Dual Gates

Pricing Section
Stock:
15 895
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Total 
0,22 $
USD
Quantité
Prix Internet
1
$0.215
50
$0.17
100
$0.163
500
$0.148
1 500+
$0.139