text.skipToContent text.skipToNavigation

Référence fabricant

NL27WZ14DTT1G

NL27WZ14 Series 1.65 to 5.5 V Schmitt Inverter Dual Inverter - TSOP-6

Product Specification Section
Caractéristiques techniques
Attributes Table
Logic Circuit: Schmitt Trigger
No of Functions / Channels: 2
Supply Voltage-Nom: 3V
Supply Current: ±100mA
Power Dissipation: 200mW
Propagation Delay: 7.4ns
Operating Temperature: -55°C to +125°C
Capacitance: 2.5pF
No of Inputs: 1
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Style d'emballage :  SC-74 (TSOP-6)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The NL27WZ14DTT1G is a high performance dual inverter with Schmitt−Trigger inputs operating from a 1.65 to 5.5 V supply, available in a TSOP-6 package.

Features:

  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Current Drive Capability is 24 mA at the Outputs
  • Chip Complexity: FET = 72
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock:
87 000
Prix Internet:
$0.174 USD Chaque
Total 
7,35 $
USD
Coût par unité 
3,675 $

$7.00 les frais d’enroulage sont amortis par le nombre de composants pour chaque bobine.
Les mini-bobines sont des produits personnalisés et ne peuvent pas être annulés ou remboursés.