text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Référence fabricant

MM74HC125MTC

MM74HC125 Series 6 V 4 Channel Quad 4-Input Surface Mount Buffer - TSSOP-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MM74HC125MTC - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Supply Current: 8µA
Power Dissipation: 600mW
Propagation Delay: 18ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 4
No of Outputs: Single
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 14
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Style d'emballage :  HTSSOP-14
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
3384
Multiples de :
94
Total 
744,48 $
USD
Quantité
Prix Internet
94
$0.245
376
$0.235
1 410
$0.225
2 820
$0.22
7 050+
$0.21
Product Variant Information section