text.skipToContent text.skipToNavigation

Référence fabricant

MC100EP08DG

MC100EP08 Series 3 GHz 5.5 V ECL 2-Input Differential XOR/XNOR - SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC100EP08DG - Caractéristiques techniques
Attributes Table
Logic Circuit: XOR/XNOR
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 5.5V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC100EP08 is a differential XOR/XNOR gate. The EP08 is ideal for applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.

Key Features:

  • 250 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available

Learn more about the MC100EP0x Family of Dual Gates

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
12 054
Délai d'usine :
44 Semaines
Commande minimale :
196
Multiples de :
98
Total 
1 520,96 $
USD
Quantité
Prix Internet
98
$7.83
196+
$7.76
Product Variant Information section