text.skipToContent text.skipToNavigation

Référence fabricant

MC74HC1G00DTT1G

MC74HC Series 4 V Surface Mount Single 2-Input NAND Gate - SOT-23-5

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2220
Product Specification Section
onsemi MC74HC1G00DTT1G - Caractéristiques techniques
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4V
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
$Fonctionnalités et applications

The MC74HC1G00 is a high speed CMOS 2−input NAND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.

Key Features:

  • High Speed: tPD = 7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 A (Max) at TA = 25°C
  • High Noise Immunity
  • Balanced Propagation Delays (tPLH = tPHL)
  • Symmetrical Output Impedance (IOH = IOL = 2 mA)
  • Chip Complexity: FETs = 40
  • Pb−Free Packages are Available

Learn more about the MC74HC1G0x Family of Single Gate

Pricing Section
Stock globale:
33 000
États-Unis:
33 000
Sur commande :Order inventroy details
36 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
363,00 $
USD
Quantité
Prix Internet
3 000
$0.121
6 000
$0.101
12 000
$0.0997
15 000
$0.0992
45 000+
$0.097