text.skipToContent text.skipToNavigation

Référence fabricant

CY22393FXIT

CY22393 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16

Modèle ECAD:
Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Cypress CY22393FXIT - Caractéristiques techniques
Attributes Table
Type: VCXO
Clock Input Frequency - Max: 150MHz
Clock Output Frequency - Max: 166MHz
Supply Voltage-Nom: 3.3V
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
$Fonctionnalités et applications

The CY22393FXIT is a Serial-Programmable Flash-Programmable Clock Generator with three integrated PLLs, available in surface mount TSSOP-16 package.

Features:

  • Ultra wide divide counters (8-bit Q, 11-bit P, and 7-bit post divide)
  • Improved linear crystal load capacitors
  • Flash programmability with external programmer
  • Field-programmable
  • Low jitter, high accuracy outputs
  • Power management options (Shutdown, OE, Suspend)
  • Configurable crystal drive strength
  • Frequency select through three external LVTTL inputs
  • 3.3-V operation
  • 2-wire serial interface for in-system configurability
  • Configurable output buffer
  • Digital VCXO
  • CyClocksRT™ software support
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
41 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
27 750,00 $
USD
Quantité
Prix Internet
2 500+
$11.10
Product Variant Information section