text.skipToContent text.skipToNavigation

Référence fabricant

CY22800KFXC

CY22800 Series 3.47 V 200 MHz Universal Programmable Clock Generator - SOIC-8

Modèle ECAD:
Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Cypress CY22800KFXC - Caractéristiques techniques
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 100MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.14V to 3.47V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
$Fonctionnalités et applications

The CY22800KFXC is a Universal programmable clock generator that supports various applications in consumer and communications markets.

It is a field-programmable synthesizer that can be programmed using an easy-to-use programmer dongle. This is a reprogrammable device that can be programmed up to 100 times.

Features:

  • Spread Spectrum, VCXO, and Frequency Select
  • Input frequency range:
  • Crystal: 8–30 MHz
  • CLKIN: 0.5–100 MHz
  • Output frequency:
  • Commercial: 1–200 MHz
  • Industrial: 1–166 MHz
  • Integrated phase-locked loop
  • Low jitter, high accuracy outputs
  • 3.3 V operation
  • 8-pin SOIC package

Benefits:

  • Inventory of only one device, CY22800, is needed in various applications such as HDTV, STB, DVDR, and so on
  • Multiple predefined configurations that can be programmed into a single chip
  • Eliminates the need for expensive and difficult to use higher-order crystal
  • High-performance PLL tailored for multiple applications
  • Meets critical timing requirements in complex system designs
  • Enables application compatibility
  • Allows up to three different frequency selects
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
28 Semaines
Commande minimale :
1940
Multiples de :
97
Total 
9 428,40 $
USD
Quantité
Prix Internet
97+
$4.86
Product Variant Information section