text.skipToContent text.skipToNavigation

Référence fabricant

CY2309SXC-1HT

CY2309 Series 9 Output 3.3 V 133 MHz Buffer / Driver SMT - SOIC-16

Modèle ECAD:
Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Cypress CY2309SXC-1HT - Caractéristiques techniques
Attributes Table
Type: Zero Delay Buffer
Clock Input Frequency - Max: 133.33MHz
Clock Output Frequency - Max: 133.33MHz
Supply Voltage-Nom: 3.3V
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
$Fonctionnalités et applications

The CY2309SXC-1HT is a part of CY2309 series Low cost 3.3 V 133 MHz Surface Mount Nine-Output Buffer available in a SOIC-16 Package. It has an Operating Temperature ranging 0 °C to 70 °C.

Product Features:

  • 10 MHz to 100/133 MHz operating range, compatible with CPU and PCI bus frequencies
  • Zero input-output propagation delay
  • 60-ps typical cycle-to-cycle jitter (high drive)
  • Multiple low skew outputs
  • 85 ps typical output-to-output skew
  • One input drives nine outputs, grouped as 4 + 4 + 1
  • Compatible with Pentium-based systems
  • Test Mode to bypass phase-locked loop (PLL)
  • Packages: 16-pin 150-mil SOIC or 4.4-mm TSSOP
  • 3.3-V operation
  • Commercial and industrial temperature ranges
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
8 975,00 $
USD
Quantité
Prix Internet
2 500+
$3.59
Product Variant Information section