text.skipToContent text.skipToNavigation

Référence fabricant

CY28411ZXC

CY28411 Series Dual PLL 3.3 V 133 MHz Clock Generator SMT - TSSOP-56

Modèle ECAD:
Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Synthesizer
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 96MHz
Supply Voltage-Nom: 3.3V
Style d'emballage :  TSSOP-56
Méthode de montage : Surface Mount
Fonctionnalités et applications

The CY28411ZXC is a part of CY28411 series Dual PLL 3.3 V 133 MHz Surface Mount Clock Generator available in a TSSOP-56 package. It has an Operating Temperature ranging between 0 °C to 70 °C.

Product Features:

  • Compliant to Intel CK410M
  • Supports Intel Pentium-M CPU
  • Selectable CPU frequencies
  • Differential CPU clock pairs
  • 100-MHz differential SRC clocks
  • 96-MHz differential dot clock
  • 48-MHz USB clocks
  • 33-MHz PCI clock
  • Low-voltage frequency select input
  • I2C support with readback capabilities
  • Ideal Lexmark Spread Spectrum profile for maximum electromagnetic interference (EMI) reduction
  • 3.3V power supply
  • 56-pin TSSOP packages
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
490
Multiples de :
35
Total 
3 038,00 $
USD
Quantité
Prix Internet
35+
$6.20
Product Variant Information section