text.skipToContent text.skipToNavigation

Référence fabricant

DSC6001HE2A-024.0000

DSC60XX Series 3.3 V ±25 ppm Ultra-Small Ultra-Low Power MEMS Oscillator-SMD-4

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 1909
Product Specification Section
Caractéristiques techniques
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 24MHz
Frequency Stability: ±25ppm
Supply Voltage: 1.71V to 3.63V
Supply Current: 1.3mA
Output Type: LVCMOS
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Dimension: L  1.6mm x W  1.2mm x H  0.84mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Pricing Section
Stock:
100
Commande minimale :
100
Multiples de :
700
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
71,50 $
USD
Quantité
Prix Internet
700+
$0.715
Product Variant Information section