text.skipToContent text.skipToNavigation

Référence fabricant

MC10E431FNG

MC10E431 Series 1.1 GHz 5.7 V SMT ECL 3-Bit Differential Flip-Flop - PLCC-28

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Input Voltage-Max: 4190mV
Temperature Range: 0°C to 85°C
Supply Voltage-Nom: 4.2V to 5.7V
Frequency-Max: 1.1GHz
Style d'emballage :  PLCC-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC10E431FNG is a 3-bit flip-flop with differential clock, data input and data output. Available in a PLCC-28 package.

The E431 is also designed with larger internal swings, an approach intended to minimize the time spent crossing the threshold region and thus reduce the metastability susceptibility window.

Features:

  • Edge-Triggered Asynchronous Set and Reset
  • Differential D, CLK and Q; VBB Reference Available
  • 1100 MHz Min. Toggle Frequency
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −4.2 V to −5.7 V
  • Internal Input 50 k Pulldown Resistors
  • ESD Protection: Human Body Model; > 2 kV, Machine Model; > 200 V Charged Device Model; > 2 kV
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level: Pb = 1; Pb−Free = 3 For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL 94 V−0 @ 0.125 in, Oxygen Index: 28 to 34
  • Transistor Count = 348 devices
  • Pb−Free Packages are Available
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
2 035
Délai d'usine :
52 Semaines
Commande minimale :
74
Multiples de :
37
Total 
618,64 $
USD
Quantité
Prix Internet
37
$8.36
111
$7.20
185
$7.08
740
$6.78
1 110+
$6.69
Product Variant Information section