text.skipToContent text.skipToNavigation

Référence fabricant

MC10EL51DG

MC10EL51 Series 5.7 V 2.8 GHz SMT ECL Differential Clock D Flip‐Flop - SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Input Voltage-Max: 4190mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 4.2V to 5.7V
Frequency-Max: 2.8GHz
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC10EL51 is a differential clock D flip-flop with reset. The device is functionally similar to the E151 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E151 the EL51 is ideally suited for those applications which require the ultimate in AC performance.

The reset input is an asynchronous, level triggered signal. Data enters the master portion of the flip-flop when the clock is LOW and is transferred to the slave, and thus the outputs, upon a positive transition of the clock. The differential clock inputs of the EL51 allow the device to be used as a negative edge triggered flip-flop. The differential input employs clamp circuitry to maintain stability under open input (pulled down to VEE) conditions. The 100 Series contains temperature compensation.

Key Features:

  • 475 ps Propagation Delay
  • 2.8 GHz Toggle Frequency
  • ESD Protection:
    • > 1 kV Human Body Model
    • > 100 V Machine Model
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −4.2 V to −5.7 V
  • Internal Input Pulldown Resistors on D, R, and CLK
  • Moisture Sensitivity Level 1
  • Flammability Rating:
    • UL 94 V−0 @ 0.125 in
    • Oxygen Index: 28 to 34
  • Transistor Count = 73 devices
  • Pb−Free Packages are Available

Learn more about the MC10EL5x Family of Timing Solutions

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
42 Semaines
Commande minimale :
196
Multiples de :
98
Total 
942,76 $
USD
Quantité
Prix Internet
98
$4.81
294
$4.07
490
$4.01
980
$3.93
1 960+
$3.85
Product Variant Information section