text.skipToContent text.skipToNavigation

Référence fabricant

NB3N106KMNG

NB3N106K Series 3.3 V 400 MHz Differential 1:6 Fanout Clock Driver - QFN-24

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Input Voltage-Max: 850mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.6V
Frequency-Max: 400MHz
Style d'emballage :  QFN-24
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NB3N106KMNG is a differential 1:6 fanout clock driver with high−speed current steering logic (HCSL) outputs, optimized for ultra low propagation delay variation, available in a QFN-24 package.

The NB3N106K specifically guarantees low output–to–output skew.

Features:

  • Typical Input Clock Frequency 100, 133, 166, 200, 266, 333 and 400 MHz
  • 220 ps Typical Rise and Fall Times
  • 800 ps Typical Propagation Delay
  • Δtpd 100 ps Maximum Propagation Delay Variation per Diff Pair
  • 0.1 ps Typical Integrated Phase Jitter RMS
  • Operating Range: VCC = 3.0 V to 3.6 V with VEE = 0 V
  • Typical HCSL Output Levels (700 mV Peak−to−Peak)
  • LVDS Output Levels with Interface Termination
  • These are Pb−Free Devices

Applications:

  • Clock Distribution
  • PCIe, II, III
  • Networking and Communications
  • High End Computing
  • Servers
  • FBDIMM Memory Cards
  • Ethernet Switch/Routers
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
9 476
Délai d'usine :
33 Semaines
Commande minimale :
92
Multiples de :
92
Total 
817,88 $
USD
Quantité
Prix Internet
92
$8.89
184
$7.35
368
$7.17
460+
$7.11
Product Variant Information section