
Référence fabricant
SY100EL16VKG
SY100EL16V Series 5 / 3.3 V Surface Mount Differential Receiver - MSOP -8
Microchip SY100EL16VKG - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Product Documents for the SY100EL16V-5V/3.3V ECL Differential Receiver Data Sheet of devices. 1) Updated minimum values for Common Mode Range voltage in PECL DC Electrical Characteristicstable and NECL DC Electrical Characteristics table.2) Minor stylistic updates to align data sheet with current style.3) Added Marking Spec for MSOP Package Option in Section 3.1 “Package MarkingInformation”.4) Added MSOP examples to the Product Identification System section.Reason for Change: To Improve Manufacturability Date Document Changes Effective: 29 Jan 2020NOTE: Please be advised that this is a change to the document only the product has not been changed.
Statut du produit:
Microchip SY100EL16VKG - Caractéristiques techniques
Input Voltage-Max: | 6V |
Temperature Range: | -40°C to +85°C |
Supply Voltage-Nom: | 5V |
Style d'emballage : | MSOP-8 |
Méthode de montage : | Surface Mount |
$Fonctionnalités et applications
The SY100EL16VKG is a part of SY100EL16V Series 5V /3.3 V differential receivers. The devices are functionally equivalent to the E116 devices, with higher performance capabilities. With output transition times significantly faster than the E116, the EL16V is ideally suited for interfacing with high-frequency sources
Features:
- 3.3 V and 5 V power supply options
- 250 ps propagation delay
- High bandwidth output transitions
- Internal 75 KΩ input pull-down resistors
- Replaces SY10/100EL16
- Improved output waveform characteristics
- Available in 8-pin (3×3mm) MSOP and SOIC package
Applications:
- Industrial
- Automotive
Emballages disponibles
Qté d'emballage(s) :
100 par Tube
Style d'emballage :
MSOP-8
Méthode de montage :
Surface Mount