text.skipToContent text.skipToNavigation

Référence fabricant

74AUP1T98GF,132

74AUP Series 3.6 V Voltage Level Translator Configurable Gate XSON-6

Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 3
Input Type: Voltage
Output Type: Voltage
Supply Voltage: 2.3V to 3.6V
Style d'emballage :  XSON-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74AUP1T98GF,132 is a Low-power configurable gate with voltage-level translator. Its core supply voltage ranges from 2.3 to 3.6 V, fully specified for partial power-down applications.

Features:

  • Wide supply voltage range from 2.3 V to 3.6 V
  • High noise immunity
  • Low static power consumption; ICC = 1.5 µA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

View the 74AUP1T98 series of voltage level translator

Pricing Section
Stock:
0
Commande minimale :
5 000
Multiples de :
5 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
810,00 $
USD
Quantité
Prix Internet
5 000+
$0.162
Product Variant Information section