text.skipToContent text.skipToNavigation

Référence fabricant

GTL2003BQ,115

GTL2003 Series 5.5 V I2C 8-Bit Bidirectional Low Voltage Translator - DHVQFN-20

Nom du fabricant: NXP
Emballage standard:
Code de date: 1921
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 8
Supply Voltage: 0.8V to 5.5V
ON Resistance: 3.5Ω
Propagation Delay: 1.5ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  DHVQFN-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The Gunning Transceiver Logic - Transceiver Voltage Clamps (GTL-TVC) provide high-speed voltage translation with low ON-state resistance and minimal propagationdelay. The GTL2003 provides 8 NMOS pass transistors (Sn and Dn) with a common gate (GREF) and a reference transistor (SREF and DREF). The device allows bidirectional voltage translations between 1.0 V and 5.0 V without use of a direction pin. 

Features:

  • 8-bit bidirectional low voltage translator
  • Allows voltage level translation between 1.0 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, and 5 V buses which allows direct interface with GTL, GTL+, LVTTL/TTL and 5 V CMOS levels
  • Provides bidirectional voltage translation with no direction pin
  • Low 6.5 W ON-state resistance (Ron) between input and output pins (Sn/Dn)
  • Supports hot insertion
  • No power supply required: will not latch up
  • 5 V tolerant inputs
  • Low standby current

View the GTL2003BQ,115 family of Translators

Pricing Section
Stock:
6 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
1 695,00 $
USD
Quantité
Prix Internet
3 000
$0.565
6 000
$0.46
9 000
$0.455
12 000+
$0.45