text.skipToContent text.skipToNavigation

Référence fabricant

MAX3378EEUD+

MAX3378 Series 1.65 to 5.5 V 16 Mbps Low-Voltage Level Translator - TSSOP-14

Nom du fabricant: Maxim Integrated
Emballage standard:
Product Variant Information section
Code de date: 2023
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 4
Output Type: Open Drain
Data Rate: 16Mbps
Supply Voltage: 1.65V to 5.5V
Quiescent Current: 130µA
Propagation Delay: 210ns
Operating Temp Range: -40°C to +85°C
Power Dissipation: 727mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Pricing Section
Stock:
277
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
576
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Total 
3,64 $
USD
Quantité
Prix Internet
1
$3.64
30
$2.88
125
$2.61
400
$2.41
1 500+
$2.20
Product Variant Information section