text.skipToContent text.skipToNavigation

Référence fabricant

MC100ELT21DG

MC100ELT21 Series 100 MHz 5.25 V Differential PECL to TTL Translator - SOIC-8

Modèle ECAD:
Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Input Type: PECL
Output Type: TTL
Operating Frequency-Max: 100MHz
Supply Voltage: 4.75V to 5.25V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC100ELT21DG is a differential PECL to TTL translator. The 100 Series contains temperature compensation.

The small outline 8-lead package and the single gate of the ELT21 makes it ideal for those applications where space, performance and low power are at a premium.

Features:

  • 3.5 ns Typical Propagation Delay
  • 24 mA TTL Output
  • Flow Through Pinouts
  • Operating Range: VCC = 4.75 V to 5.25 V with GND = 0 V
  • Q Output Will Default LOW with Inputs Left Open or < 1.3 V
  • Pb−Free Packages are Available

View the list of available MC100EL Series of Translators

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
196
Délai d'usine :
22 Semaines
Commande minimale :
1
Multiples de :
1
Total 
3,14 $
USD
Quantité
Prix Internet
1
$3.14
30
$2.83
125
$2.71
400
$2.61
1 500+
$2.51
Product Variant Information section